Part Details for TS15-1212-110-BK-160-SCR-D by Same Sky (Formerly CUI Devices)
Overview of TS15-1212-110-BK-160-SCR-D by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, |
Price & Stock for TS15-1212-110-BK-160-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS15-1212-110-BK-160-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1956 In Stock |
|
$0.3853 / $0.8500 | Buy Now |