Part Details for TS14010D0000G by Anytek Technology Corporation Ltd
Overview of TS14010D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS14010D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS14010D0000G-ND
|
DigiKey | TERM BLOCK PLUG 14POS 7.62MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6927 | Buy Now |
DISTI #
ANYTS14010D0000G
|
Heilind Electronics | TS -7.62-14P BLACK - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $7.5200 | Buy Now | |
DISTI #
ANYTS14010D0000G
|
Interstate Connecting Components | TS -7.62-14P BLACK - ZINC B | 0 |
|
Buy Now |