-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3.3V 0.15A 8VDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS14002-C033DFNR by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3217849
|
Farnell | ULTRA-LOW POWER LDO-FG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Cut Tape | 9615 |
|
$0.8932 / $2.1618 | Buy Now |
DISTI #
TS14002-C033DFNRCT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15347 In Stock |
|
$0.8875 / $3.0400 | Buy Now |
DISTI #
947-TS14002-C033DFNR
|
Mouser Electronics | Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator RoHS: Compliant | 12885 |
|
$0.8880 / $2.1200 | Buy Now |
|
Future Electronics | TS14002: 3.3 V 150 mA Fixed nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.8650 | Buy Now |
DISTI #
TS14002C033DFNR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS14002-C033DFNR
|
Avnet Silica | Standard Regulator Pos 33V 01A 8Pin DFN EP (Alt: TS14002-C033DFNR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | ULTRA-LOW POWER LDO-FG Min Qty: 1 | 0 |
|
$0.8662 / $0.9585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS14002-C033DFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS14002-C033DFNR
Semtech Corporation
IC REG LDO 3.3V 0.15A 8VDFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.132% | |
Load Regulation-Max | 0.099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |