Part Details for TS14002-C025DFNR by Semtech Corporation
Overview of TS14002-C025DFNR by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS14002-C025DFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8281
|
Newark | Linear Voltage Reg, 2.5V, -40 To 55Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Product Range:Nanosmart Ldo, Output Current Max:150Ma Rohs Compliant: Yes |Semtech TS14002-C025DFNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11365 |
|
$0.5870 / $1.4500 | Buy Now |
DISTI #
TS14002-C025DFNRCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
947-TS14002-C025DFNR
|
Mouser Electronics | Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator RoHS: Compliant | 15438 |
|
$0.5500 / $1.3900 | Buy Now |
|
Future Electronics | TS14002 Series 2.5 V 150 mA nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
TS14002-C025DFNR
|
Avnet Silica | SMHTS14002-C025DFNR (Alt: TS14002-C025DFNR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | ULTRA-LOW POWER LDO-FG Min Qty: 1 | 0 |
|
$0.5200 | Buy Now |
Part Details for TS14002-C025DFNR
TS14002-C025DFNR CAD Models
TS14002-C025DFNR Part Data Attributes:
|
TS14002-C025DFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS14002-C025DFNR
Semtech Corporation
IC REG LDO 2.5V 0.15A 8DFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | MATTE TIN |