Datasheets
TS14002-C023DFNR by: Semtech Corporation

IC REG LDO 2.3V 0.15A 8VDFN

Part Details for TS14002-C023DFNR by Semtech Corporation

Overview of TS14002-C023DFNR by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS14002-C023DFNR

Part # Distributor Description Stock Price Buy
DISTI # 14AC8280
Newark Ultra-Low Power Ldo-Fg |Semtech TS14002-C023DFNR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10,000 $0.6240
$0.6240 Buy Now
DISTI # TS14002-C023DFNR-ND
DigiKey IC REG LINEAR 2.3V 150MA 8DFN Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.6205
$0.6205 Buy Now
DISTI # 947-TS14002-C023DFNR
Mouser Electronics Linear Voltage Regulators nanoSmart Ultra Low PWR Linear Regulator RoHS: Compliant 0
  • 10,000 $0.6200
$0.6200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.6160
$0.6160 Buy Now
Symmetry Electronics ULTRA-LOW POWER LDO-FG Min Qty: 1 0
  • 1 $0.6000
$0.6000 Buy Now

Part Details for TS14002-C023DFNR

TS14002-C023DFNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TS14002-C023DFNR Part Data Attributes:

TS14002-C023DFNR Semtech Corporation
Buy Now Datasheet
Compare Parts:
TS14002-C023DFNR Semtech Corporation IC REG LDO 2.3V 0.15A 8VDFN
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer SEMTECH
Adjustability FIXED
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
JESD-30 Code S-PDSO-N8
Length 2 mm
Line Regulation-Max 0.092%
Load Regulation-Max 0.069%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Nom 2.3 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1 mm
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS14002-C023DFNR by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS14002-C023DFNR by Semtech Corporation

  • Please alert me when TS14002-C023DFNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TS14002-C023DFNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS14002-C023DFNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TS14002-C023DFNR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS14002-C023DFNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS14002-C023DFNR by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: