-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 x 12 mm, 15 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS14-1212-150-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3443 In Stock |
|
$0.1433 / $0.2600 | Buy Now |
DISTI #
179-TS141212150100SC
|
Mouser Electronics | Tactile Switches 12 x 12 mm 15 mm 100 gf Short Crimped Black Through Hole SPST RoHS: Compliant | 3183 |
|
$0.1330 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1049 / $0.1763 | Buy Now |
DISTI #
TS141212150BK100
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1N, 15mm Min Qty: 2000 | 0 |
|
$0.1430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS14-1212-150-BK-100-SCR-D
Same Sky
Buy Now
|
Compare Parts:
TS14-1212-150-BK-100-SCR-D
Same Sky
12 x 12 mm, 15 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |