Part Details for TS14-1212-100-BK-100-SCR-D by Same Sky
Results Overview of TS14-1212-100-BK-100-SCR-D by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS14-1212-100-BK-100-SCR-D Information
TS14-1212-100-BK-100-SCR-D by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for TS14-1212-100-BK-100-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS14-1212-100-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1850 In Stock |
|
$0.1381 / $0.2300 | Buy Now |
DISTI #
179-TS141212100100SC
|
Mouser Electronics | Tactile Switches 12 x 12 mm 10 mm 100 gf Short Crimped Black Through Hole SPST RoHS: Compliant | 1784 |
|
$0.1150 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1080 / $0.1115 | Buy Now |
|
Onlinecomponents.com | 12 x 12 mm, 10 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant | 0 |
|
$0.0945 / $0.1558 | Buy Now |
DISTI #
TS141212100BK100
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1N, 10mm Min Qty: 2000 | 0 |
|
$0.1350 | RFQ |
Part Details for TS14-1212-100-BK-100-SCR-D
TS14-1212-100-BK-100-SCR-D CAD Models
TS14-1212-100-BK-100-SCR-D Part Data Attributes
|
TS14-1212-100-BK-100-SCR-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS14-1212-100-BK-100-SCR-D
Same Sky
12 x 12 mm, 10 mm Actuator Height, 100 gf, Short Crimped, Black, Through Hole, SPST, Tactile Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | KEYPAD SWITCH |