Part Details for TS13-1212-73-BK-160-D by Same Sky
Results Overview of TS13-1212-73-BK-160-D by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS13-1212-73-BK-160-D Information
TS13-1212-73-BK-160-D by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for TS13-1212-73-BK-160-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS13-1212-73-BK-160-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
199 In Stock |
|
$0.1496 / $0.2500 | Buy Now |
DISTI #
179-TS13121273160D
|
Mouser Electronics | Tactile Switches 12 x 12 mm 7.3 mm 160 gf Black Through Hole SPST RoHS: Compliant | 2094 |
|
$0.1260 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1174 / $0.1212 | Buy Now |
|
Onlinecomponents.com | 12 x 12 mm, 7.3 mm Actuator Height, 160 gf, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant |
5000 On Order |
|
$0.1205 / $0.2257 | Buy Now |
DISTI #
TS13121273BK160D
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 2000 | 0 |
|
$0.1470 | RFQ |
|
Master Electronics | 12 x 12 mm, 7.3 mm Actuator Height, 160 gf, Black, Through Hole, SPST, Tactile Switch RoHS: Compliant |
5000 On Order |
|
$0.1205 / $0.2257 | Buy Now |
Part Details for TS13-1212-73-BK-160-D
TS13-1212-73-BK-160-D CAD Models
TS13-1212-73-BK-160-D Part Data Attributes
|
TS13-1212-73-BK-160-D
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS13-1212-73-BK-160-D
Same Sky
12 x 12 mm, 7.3 mm Actuator Height, 160 gf, Black, Through Hole, SPST, Tactile Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Switch Type | KEYPAD SWITCH |