-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50175-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2266 In Stock |
|
$0.4950 / $0.9300 | Buy Now |
DISTI #
595-TS12A4514D
|
Mouser Electronics | Analog Switch ICs Lo-Vltg Lo On-St Resist SPST CMOS RoHS: Compliant | 825 |
|
$0.4950 / $0.9300 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Rochester Electronics | TS12A4514 Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 50175 |
|
$0.4909 / $0.5775 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/TS12A4514 P AND D SETUP | 90987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A4514D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A4514D
Texas Instruments
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 12V AND 5V | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 475 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 94 dB | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.0002 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS12A4514D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A4514D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A4514P | 12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 8-PDIP -40 to 85 | Texas Instruments | TS12A4514D vs TS12A4514P |