-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 4-channel general-purpose analog switch (2 active low, 2 active high) 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24788-1-ND
|
DigiKey | IC SW SPST-NO/NCX4 10OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4577 In Stock |
|
$0.8639 / $1.9600 | Buy Now |
DISTI #
595-TS12A44513DR
|
Mouser Electronics | Analog Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw RoHS: Compliant | 2088 |
|
$0.8630 / $1.9600 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 14SOIC | 41157 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A44513DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A44513DR
Texas Instruments
12-V, 1:1 (SPST), 4-channel general-purpose analog switch (2 active low, 2 active high) 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 530 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 94 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.0002 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS12A44513DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A44513DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A44514PWR | 12-V, 1:1 (SPST), 4-channel general-purpose analog switch (active high) 14-TSSOP -40 to 85 | Texas Instruments | TS12A44513DR vs TS12A44514PWR |
TS12A44514PWRG4 | Low On-State Resistance Quad SPST CMOS Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | TS12A44513DR vs TS12A44514PWRG4 |
TS12A44513PWR | 12-V, 1:1 (SPST), 4-channel general-purpose analog switch (2 active low, 2 active high) 14-TSSOP -40 to 85 | Texas Instruments | TS12A44513DR vs TS12A44513PWR |
TS12A44514DR | 12-V, 1:1 (SPST), 4-channel general-purpose analog switch (active high) 14-SOIC -40 to 85 | Texas Instruments | TS12A44513DR vs TS12A44514DR |
TS12A44515DRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TS12A44513DR vs TS12A44515DRG4 |