Part Details for TS126SZQ2 by Electro Switch Corporation
Overview of TS126SZQ2 by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS126SZQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5122
|
Newark | Toggle Switch, Spdt, 6A, 125Vac, Panel, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V |Electroswitch TS126SZQ2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$12.2800 | Buy Now |
DISTI #
451-1213-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$15.3624 / $17.1000 | Buy Now |
DISTI #
690-TS126SZQ2
|
Mouser Electronics | Toggle Switches 3-6A 125-250VAC 1P On-None-Mom SLDR RoHS: Compliant | 34 |
|
$15.3600 / $17.1000 | Buy Now |
DISTI #
31746746
|
Verical | Switch Toggle ON None Mom SPDT Thumb Convex Button Solder 6A 250VAC Panel Mount with Threads Min Qty: 5 Package Multiple: 1 | Americas - 37 |
|
$14.9756 | Buy Now |
|
Neutron USA | Toggle Switches 3-6A 125-250VAC 1P On-None-Mom SLDR | 0 |
|
$92.3800 | Buy Now |