Part Details for TS120F33IET by CTS Corporation
Overview of TS120F33IET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS120F33IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS120F33IET-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2873 | Buy Now |
DISTI #
TS120F33IET
|
Avnet Americas | Crystal 12MHz 20pF ±30ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS120F33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1393 / $0.2250 | Buy Now |
DISTI #
774-TS120F33IET
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 12.000000 MHz Tol +/-30ppm, Stab +/-30ppm, -40C/85C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2060 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1863 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1434 / $0.2370 | Buy Now |
DISTI #
TS120F33IET
|
Avnet Abacus | - Tape and Reel (Alt: TS120F33IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS120F33IET
TS120F33IET CAD Models
TS120F33IET Part Data Attributes
|
TS120F33IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS120F33IET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm x 4.83mm x 4.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for TS120F33IET
This table gives cross-reference parts and alternative options found for TS120F33IET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS120F33IET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS120F33CEB | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS120F33IET vs TS120F33CEB |
TS120F33CET | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS120F33IET vs TS120F33CET |
TS120F33IEB | Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS120F33IET vs TS120F33IEB |