Part Details for TS117LPTR by IXYS Integrated Circuits Division
Overview of TS117LPTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TS117LPTR
TS117LPTR CAD Models
TS117LPTR Part Data Attributes
|
TS117LPTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
TS117LPTR
IXYS Integrated Circuits Division
Transistor Output SSR, 1-Channel, 3750V Isolation, FP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |