There are no models available for this part yet.
Overview of TS11510A0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS11510A0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS11510A0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6921 | Buy Now | |
DISTI #
72330947
|
RS | TS 5.08 11P Black , NL66 ,LOGO HOOK ON ENTRY SIDE | Amphenol - Anytek TS11510A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 | RFQ | |
DISTI #
ANYTS11510A0000G
|
Heilind Electronics | TS 5.08 11P BLACK - NL66 LOG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4700 | Buy Now | ||
DISTI #
TS11510A0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, black Min Qty: 3000 | 0 |
|
$2.0400 | RFQ | |
DISTI #
ANYTS11510A0000G
|
Interstate Connecting Components | TS 5.08 11P BLACK - NL66 LOG | 0 |
|
Buy Now |