-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High surge voltage 1.25 A SCR for circuit breaker
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS110-8A2-AP by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15451-1-ND
|
DigiKey | SCR 800V 1.25A TO92-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2269 / $1.0900 | Buy Now |
DISTI #
TS110-8A2-AP
|
Avnet Americas | Thyristor SCR 700V 21A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: TS110-8A2-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2161 / $0.2298 | Buy Now |
DISTI #
511-TS110-8A2-AP
|
Mouser Electronics | SCRs High surge volt 1.25 A SCR for circuit breaker RoHS: Compliant | 0 |
|
$0.2210 / $0.2260 | Order Now |
DISTI #
E02:0323_08682424
|
Arrow Electronics | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Date Code: 2507 | Europe - 4000 |
|
$0.2392 / $0.2839 | Buy Now |
DISTI #
V72:2272_17750633
|
Arrow Electronics | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1518 Container: Cut Strips | Americas - 3 |
|
$0.1962 | Buy Now |
|
STMicroelectronics | High surge voltage 1.25 A SCR for circuit breaker RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3100 / $0.6300 | Buy Now |
DISTI #
86049528
|
Verical | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 T/R Min Qty: 814 Package Multiple: 1 Date Code: 2101 | Americas - 48000 |
|
$0.4611 | Buy Now |
DISTI #
86049365
|
Verical | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 T/R Min Qty: 814 Package Multiple: 1 | Americas - 8000 |
|
$0.4611 | Buy Now |
DISTI #
88037637
|
Verical | SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2507 | Americas - 4000 |
|
$0.2369 / $0.2811 | Buy Now |
|
Rochester Electronics | TS110 - SCR TO-92 High Surge Voltage for RoHS: Compliant Status: Active Min Qty: 1 | 56000 |
|
$0.2287 / $0.3689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS110-8A2-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS110-8A2-AP
STMicroelectronics
High surge voltage 1.25 A SCR for circuit breaker
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 12 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Non-Repetitive Pk On-state Cur | 21 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1.25 A | |
Reference Standard | IEC-61000-4-5 | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
The TS110-8A2-AP can be configured for low-power mode by setting the EN pin low, disabling the internal voltage regulator, and using an external voltage regulator. Additionally, the device can be put into shutdown mode by setting the SHDN pin low.
The TS110-8A2-AP is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating.
Yes, the TS110-8A2-AP can operate with a 3.3V supply voltage, but the output voltage will be limited to 2.5V. It's recommended to use a 5V supply voltage to achieve the full output voltage range of 2.5V to 5.5V.
STMicroelectronics provides a troubleshooting guide in the application note AN5096, which covers common issues, such as output voltage errors, thermal shutdown, and oscillations. Additionally, engineers can use oscilloscopes and logic analyzers to debug the device.