-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 7.4 mm, 5.5 mm Actuator Height, 100 gf, Black, Right Angle, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS11-674-55-BK-100-RA-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1549 In Stock |
|
$0.0846 / $0.1800 | Buy Now |
DISTI #
179-TS1167455100RAD
|
Mouser Electronics | Tactile Switches 6 x 7.4 mm 5.5 mm 100 gf Black Right Angle Through Hole SPST RoHS: Compliant | 1614 |
|
$0.0710 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0654 | Buy Now |
DISTI #
TS1167455BK100RAD
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1N, 5.5mm Min Qty: 2000 | 0 |
|
$0.0820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS11-674-55-BK-100-RA-D
Same Sky
Buy Now
|
Compare Parts:
TS11-674-55-BK-100-RA-D
Same Sky
6 x 7.4 mm, 5.5 mm Actuator Height, 100 gf, Black, Right Angle, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |