Part Details for TS10518B0000G by Anytek Technology Corporation Ltd
Overview of TS10518B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10518B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS10518B0000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 3025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5453 | Buy Now |
DISTI #
72330885
|
RS | TS 5.08 10P Grey , Hook on Back Side NL66 ,Logo | Amphenol - Anytek TS10518B0000G RoHS: Compliant Min Qty: 3025 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
DISTI #
ANYTS10518B0000G
|
Heilind Electronics | TS 5.08 10P GREY - HOOK ON BA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
DISTI #
TS10518B0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, grey Min Qty: 3025 | 0 |
|
$1.8600 | RFQ |
DISTI #
ANYTS10518B0000G
|
Interstate Connecting Components | TS 5.08 10P GREY - HOOK ON BA | 0 |
|
Buy Now |