Part Details for TS1035 by STMicroelectronics
Overview of TS1035 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Part Details for TS1035
TS1035 CAD Models
TS1035 Part Data Attributes:
|
TS1035
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1035
STMicroelectronics
SILICON CONTROLLED RECTIFIER,1KV V(DRM),35A I(T),TO-208AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |