Part Details for TS10100F070P by E-Switch Inc
Overview of TS10100F070P by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10100F070P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9655
|
Newark | Microswitch, Plunger, Spst, 0.1A, 125Vac, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:48V Rohs Compliant: Yes |E-Switch TS10100F070P RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
EG4939-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.1A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
910 In Stock |
|
$0.4925 / $1.0000 | Buy Now |
DISTI #
612-TS10100F070P
|
Mouser Electronics | Basic / Snap Action Switches SUBMIN .1A@48VDC RoHS: Compliant | 434 |
|
$0.5020 / $0.7500 | Buy Now |