Part Details for TS1-4-G-A-2-BK by Ruffy Controls Inc
Overview of TS1-4-G-A-2-BK by Ruffy Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TS1-4-G-A-2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2524-TS1-4-G-A-2-BK-ND
|
DigiKey | SWITCH THUMBSTICK CASTLE HALL 5V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$79.0000 / $125.1000 | Buy Now |