Part Details for TS08315D0000G by Amphenol Corporation
Overview of TS08315D0000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS08315D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS08315D0000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 8 Ways, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS08315D0000G) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0494 | Buy Now |
DISTI #
TS08315D0000G
|
Avnet Americas | TS08315D00J0G-381 TB PLU PLU WF HOOK/B - Bulk (Alt: TS08315D0000G) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0494 | Buy Now |
DISTI #
649-TS08315D00J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF HOOK/B | 0 |
|
$1.2000 | Order Now |
DISTI #
C1S116736719586
|
Chip1Stop | Unclassified RoHS: Compliant | 1985 |
|
$1.3400 / $1.9600 | Buy Now |
Part Details for TS08315D0000G
TS08315D0000G CAD Models
TS08315D0000G Part Data Attributes
|
TS08315D0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TS08315D0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |