Part Details for TS08010A0000G by Anytek Technology Corporation Ltd
Overview of TS08010A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS08010A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS08010A0000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS 7.62MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4307 | Buy Now |
DISTI #
72331162
|
RS | TS-8P-7.62 , screw Black Hook on entry side | Amphenol - Anytek TS08010A0000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ |
DISTI #
ANYTS08010A0000G
|
Heilind Electronics | TS-8P-7.62 - SCREW BLACK HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.7800 | Buy Now |
DISTI #
TS08010A0000G
|
TME | Pluggable terminal block, 7.62mm, angled 90°, plug, female, black Min Qty: 3040 | 0 |
|
$1.7200 | RFQ |
DISTI #
ANYTS08010A0000G
|
Interstate Connecting Components | TS-8P-7.62 - SCREW BLACK HOOK | 0 |
|
Buy Now |