Part Details for TS07515A0000G by Anytek Technology Corporation Ltd
Overview of TS07515A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS07515A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3879-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
549 In Stock |
|
$1.0639 / $2.6500 | Buy Now |
DISTI #
72331125
|
RS | TS 5.08 7P Green , Zinc HOOK ON ENTRY SIDE NL66 ,LOGO | Amphenol - Anytek TS07515A0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
DISTI #
ANYTS07515A0000G
|
Heilind Electronics | TS 5.08 7P GREEN - ZINC HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Buy Now |
DISTI #
TS07515A0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, green Min Qty: 80 | 0 |
|
$1.3000 | RFQ |
DISTI #
ANYTS07515A0000G
|
Interstate Connecting Components | TS 5.08 7P GREEN - ZINC HOOK | 0 |
|
Buy Now |