-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6.7 mm, 3 mm Actuator Height, 260 gf, Black, Surface Mount, TR, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS07-667-30-BK-260-SMT-TR by Same Sky is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS07-667-30-BK-260-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
924 In Stock |
|
$0.1060 / $0.2400 | Buy Now |
DISTI #
179-TS0766730BK260SM
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 3 mm Act Height, 260 gf, Black, Surface Mount, TR, SPST, RoHS: Compliant | 296 |
|
$0.0950 / $0.2200 | Buy Now |
DISTI #
V99:2348_26266491
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 60000Cycles 2.6N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2147 | Americas - 1500 |
|
$0.0385 / $0.0968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1040 / $0.1073 | Buy Now |
|
Onlinecomponents.com | 6 x 6.7 mm, 3 mm Actuator Height, 260 gf, Black, Surface Mount, SPST, Tactile Switch RoHS: Compliant |
4500 On Order |
|
$0.0906 / $0.1182 | Buy Now |
DISTI #
87725479
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 60000Cycles 2.6N SMD T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2147 | Americas - 1500 |
|
$0.0385 / $0.0762 | Buy Now |
DISTI #
TS0766730BK260SMT
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 3000 | 0 |
|
$0.1300 | RFQ |
|
Master Electronics | 6 x 6.7 mm, 3 mm Actuator Height, 260 gf, Black, Surface Mount, SPST, Tactile Switch RoHS: Compliant |
4500 On Order |
|
$0.0906 / $0.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS07-667-30-BK-260-SMT-TR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TS07-667-30-BK-260-SMT-TR
Same Sky
6 x 6.7 mm, 3 mm Actuator Height, 260 gf, Black, Surface Mount, TR, SPST, Tactile Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Actuator Color | BLACK | |
Actuator Travel | 0.35 mm | |
Actuator Type | STEM | |
Body Breadth | 6.1 mm | |
Body Color | BLACK | |
Body Height | 1.9 mm | |
Body Length or Diameter | 6.6 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |