Part Details for TS06315A0000G by Anytek Technology Corporation Ltd
Results Overview of TS06315A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS06315A0000G Information
TS06315A0000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TS06315A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3790-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$0.6895 / $1.9900 | Buy Now |
DISTI #
72303717
|
RS | TS,-3.81,-,6P, Green, B/M, HOOK, ON, ENTER, SIDE, NL66 | Amphenol - Anytek TS06315A0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.7900 | RFQ |
DISTI #
ANYTS06315A0000G
|
Heilind Electronics | TS -3.81 - 6P GREEN -BM HOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TS -3.81 - 6P Green B/M HOOK ON ENTER SIDE NL66 | Amphenol - Anytek TS06315A0000G RoHS: Compliant | 400 In Stock |
|
$0.7020 / $0.8480 | Buy Now |
DISTI #
TS06315A0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, green Min Qty: 2000 | 0 |
|
$0.8400 | RFQ |
DISTI #
ANYTS06315A0000G
|
Interstate Connecting Components | TS -3.81 - 6P GREEN -BM HOO | 0 |
|
Buy Now | |
|
Master Electronics | TS, -3.81, -, 6P, Green, B/M, HOOK, ON, ENTER, SIDE, NL66 | Amphenol - Anytek TS06315A0000G RoHS: Compliant |
400 In Stock |
|
$0.7020 / $0.8480 | Buy Now |
Part Details for TS06315A0000G
TS06315A0000G CAD Models
TS06315A0000G Part Data Attributes
|
TS06315A0000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TS06315A0000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |