Part Details for TS06-667-55-WT-260-G-SMT-TR by Same Sky
Overview of TS06-667-55-WT-260-G-SMT-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS06-667-55-WT-260-G-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS06-667-55-WT-260-G-SMT-TR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1354 | Buy Now |
DISTI #
179-TS0666755WT260GS
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 5.5 mm Act Height, 260 gf, White with Ground, Surface Mount TR SPST RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1240 | Buy Now |
Part Details for TS06-667-55-WT-260-G-SMT-TR
TS06-667-55-WT-260-G-SMT-TR CAD Models
TS06-667-55-WT-260-G-SMT-TR Part Data Attributes
|
TS06-667-55-WT-260-G-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
TS06-667-55-WT-260-G-SMT-TR
Same Sky
6 x 6.7 mm, 5.5 mm Actuator Height, 260 gf, White with Ground, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |