There are no models available for this part yet.
Overview of TS06-667-43-BK-260-G-SMT-TR by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS06-667-43-BK-260-G-SMT-TR by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1240 | Buy Now | ||
DISTI #
TS0666743BK260GSMT
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 2000 | 0 |
|
$0.1550 | RFQ |
CAD Models for TS06-667-43-BK-260-G-SMT-TR by Same Sky
Part Data Attributes for TS06-667-43-BK-260-G-SMT-TR by Same Sky
TS06-667-43-BK-260-G-SMT-TR
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TS06-667-43-BK-260-G-SMT-TRSame Sky6 x 6.7 mm, 4.3 mm Actuator Height, 260 gf, Black with Ground, Surface Mount, TR, SPST, Tactile SwitchVS
-