Part Details for TS06-667-25-R-260-G-SMT-TR by Same Sky
Overview of TS06-667-25-R-260-G-SMT-TR by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS06-667-25-R-260-G-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS06-667-25-R-260-G-SMT-TRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.1163 / $0.3300 | Buy Now |
DISTI #
179-TS0666725R260GSM
|
Mouser Electronics | Tactile Switches 6 x 6.7 mm, 2.5 mm Act Height, 260 gf, Red, Surface Mount, TR, SPST, RoHS: Compliant | 2852 |
|
$0.1160 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1240 | Buy Now |
|
Onlinecomponents.com | 6 x 6.7 mm, 2.5 mm Actuator Height, 260 gf, Red, Surface Mount, SPST, Tactile Switch RoHS: Compliant | 0 |
|
$0.1205 / $0.1409 | Buy Now |
DISTI #
59610458
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 60000Cycles 2.6N SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2133 | Americas - 2800 |
|
$0.1025 | Buy Now |
Part Details for TS06-667-25-R-260-G-SMT-TR
TS06-667-25-R-260-G-SMT-TR CAD Models
TS06-667-25-R-260-G-SMT-TR Part Data Attributes
|
TS06-667-25-R-260-G-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
TS06-667-25-R-260-G-SMT-TR
Same Sky
6 x 6.7 mm, 2.5 mm Actuator Height, 260 gf, Red, Surface Mount, TR, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |