Part Details for TS05510D0000G by Anytek Technology Corporation Ltd
Overview of TS05510D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS05510D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS05510D0000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8508 | Buy Now |
DISTI #
72330980
|
RS | TS 5P 5.08 Black ,LOGO , Zinc With Flange HOOK ON BACK SIDE NL66 | Amphenol - Anytek TS05510D0000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 | RFQ |
DISTI #
ANYTS05510D0000G
|
Heilind Electronics | TS 5P 5.08 BLACK LOGO -ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8040 / $1.6850 | Buy Now |
DISTI #
TS05510D0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, black Min Qty: 3040 | 0 |
|
$1.0100 | RFQ |
DISTI #
ANYTS05510D0000G
|
Interstate Connecting Components | TS 5P 5.08 BLACK LOGO -ZINC | 0 |
|
Buy Now |