There are no models available for this part yet.
Overview of TS05315A0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS05315A0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-3789-ND
|
DigiKey | TERM BLOCK PLUG 5POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1097 In Stock |
|
$0.5935 / $1.7300 | Buy Now | |
DISTI #
72303713
|
RS | TS,-3.81,-,5P, Green, B/M, HOOK, ON, ENTER, SIDE, NL66 | Amphenol - Anytek TS05315A0000G RoHS: Compliant Min Qty: 1935 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7300 | RFQ | |
DISTI #
ANYTS05315A0000G
|
Heilind Electronics | TS -3.81 - 5P GREEN -BM HOO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5920 / $0.7680 | Buy Now | ||
DISTI #
TS05315A0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, green Min Qty: 215 | 0 |
|
$0.7000 | RFQ | |
DISTI #
ANYTS05315A0000G
|
Interstate Connecting Components | TS -3.81 - 5P GREEN -BM HOO | 0 |
|
Buy Now |