Part Details for TS05115C0000G by Amphenol Corporation
Overview of TS05115C0000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS05115C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS05115C0000G
|
Avnet Americas | Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: TS05115C0000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 160 Container: Bulk | 0 |
|
$0.5946 | Buy Now |
DISTI #
649-TS05115C00J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF HOOK/E | 0 |
|
$0.7060 / $0.7330 | Order Now |
Part Details for TS05115C0000G
TS05115C0000G CAD Models
TS05115C0000G Part Data Attributes
|
TS05115C0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TS05115C0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |