Part Details for TS0510W3 by EMC Technology RF Labs
Overview of TS0510W3 by EMC Technology RF Labs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TS0510W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | 5 |
|
$7.2900 / $14.5800 | Buy Now |
Part Details for TS0510W3
TS0510W3 CAD Models
TS0510W3 Part Data Attributes
|
TS0510W3
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TS0510W3
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=1W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
Alternate Parts for TS0510W3
This table gives cross-reference parts and alternative options found for TS0510W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS0510W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS0510W3 | Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE | Smiths Group | TS0510W3 vs TS0510W3 |
TS0510W3F | Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE | EMC Technology RF Labs | TS0510W3 vs TS0510W3F |