Part Details for TS0505W3S by EMC Technology RF Labs
Overview of TS0505W3S by EMC Technology RF Labs
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS0505W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1500 |
|
$6.0375 / $10.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 170 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | 1200 |
|
$7.3500 / $14.0000 | Buy Now |
|
Quest Components | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | 136 |
|
$8.4000 / $14.0000 | Buy Now |
|
Quest Components | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | 3 |
|
$11.6663 / $15.5550 | Buy Now |
Part Details for TS0505W3S
TS0505W3S CAD Models
TS0505W3S Part Data Attributes
|
TS0505W3S
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
TS0505W3S
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 18000MHz Max, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=1W | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |