Part Details for TS05018A0000G by Anytek Technology Corporation Ltd
Overview of TS05018A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS05018A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS05018A0000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9125 | Buy Now |
DISTI #
72330950
|
RS | TS-5P-7.62 Grey , screw Black Hook on entry side | Amphenol - Anytek TS05018A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
DISTI #
ANYTS05018A0000G
|
Heilind Electronics | TS-5P-7.62 GREY - SCREW BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8630 / $1.8070 | Buy Now |
DISTI #
TS05018A0000G
|
TME | Pluggable terminal block, 7.62mm, angled 90°, plug, female, grey Min Qty: 3000 | 0 |
|
$1.0800 | RFQ |
DISTI #
ANYTS05018A0000G
|
Interstate Connecting Components | TS-5P-7.62 GREY - SCREW BLACK | 0 |
|
Buy Now |