Part Details for TS05010C0000G by Anytek Technology Corporation Ltd
Overview of TS05010C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS05010C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS05010C0000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9874 | Buy Now |
DISTI #
72330945
|
RS | TS -7.62-5P Black , Trivalence-Cr zinc B/M clamp with Ni Plated ,MARK | Amphenol - Anytek TS05010C0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
ANYTS05010C0000G
|
Heilind Electronics | TS -7.62-5P BLACK - TRIVALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $1.9550 | Buy Now |
DISTI #
TS05010C0000G
|
TME | Pluggable terminal block, 7.62mm, angled 90°, plug, female, black Min Qty: 3000 | 0 |
|
$1.1800 | RFQ |
DISTI #
ANYTS05010C0000G
|
Interstate Connecting Components | TS -7.62-5P BLACK - TRIVALE | 0 |
|
Buy Now |