-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6 mm, 4.3 mm Actuator Height, 260 gf, Black, Surface Mount, IP67, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS05-66-43-BK-260-SMT-67-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
845 In Stock |
|
$0.1871 / $0.3600 | Buy Now |
DISTI #
179-TS056643260SMT67
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 260 gf, Black, Surface Mount, IP67, SPST, RoHS: Compliant | 2500 |
|
$0.1870 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1574 | Buy Now |
DISTI #
TS056643BK260SMT67
|
TME | Microswitch TACT, SPST, Pos: 2, 50mA/12VDC, SMT, none, 2.6N, 4.3mm Min Qty: 3000 | 0 |
|
$0.1970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS05-66-43-BK-260-SMT-67
Same Sky
Buy Now
|
Compare Parts:
TS05-66-43-BK-260-SMT-67
Same Sky
6 x 6 mm, 4.3 mm Actuator Height, 260 gf, Black, Surface Mount, IP67, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |