Part Details for TS04518A0000G by Anytek Technology Corporation Ltd
Overview of TS04518A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS04518A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS04518A0000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6421 | Buy Now |
DISTI #
72330910
|
RS | TS -5.08- 4P Grey , T/B TS NL66 NO LOGO HOOK ON ENTER SIDE | Amphenol - Anytek TS04518A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
DISTI #
ANYTS04518A0000G
|
Heilind Electronics | TS -5.08- 4P GREY TB TS - NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5930 / $1.2430 | Buy Now |
DISTI #
TS04518A0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, grey Min Qty: 3000 | 0 |
|
$0.7400 | RFQ |
DISTI #
ANYTS04518A0000G
|
Interstate Connecting Components | TS -5.08- 4P GREY TB TS - NL | 0 |
|
Buy Now |