Part Details for TS04115B0000G by Anytek Technology Corporation Ltd
Overview of TS04115B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS04115B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS04115B0000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5287 | Buy Now |
DISTI #
72330882
|
RS | TS 3.5 4P Green , Hook on Back Side NL66 ,Logo | Amphenol - Anytek TS04115B0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
DISTI #
ANYTS04115B0000G
|
Heilind Electronics | TS 3.5 4P GREEN - HOOK ON BAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4953 / $0.7220 | Buy Now |
DISTI #
TS04115B0000G
|
TME | Pluggable terminal block, 3.5mm, angled 90°, plug, female, 1.5mm2 Min Qty: 2000 | 0 |
|
$0.5610 | RFQ |
DISTI #
ANYTS04115B0000G
|
Interstate Connecting Components | TS 3.5 4P GREEN - HOOK ON BAC | 0 |
|
Buy Now |