-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6 mm, 5.5 mm Actuator Height, 260 gf, Black, Surface Mount, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-TS046655BK260SMT
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 5.5 mm Act Height, 260 gf, Black, Surface Mount, SPST, RoHS: Compliant | 5782 |
|
$0.0860 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0784 / $0.1003 | Buy Now |
DISTI #
TS046655BK260SMT
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.6N Min Qty: 3000 | 0 |
|
$0.0980 | RFQ |
DISTI #
C1S168000021149
|
Chip1Stop | 6 x 6 mm, 5.5 mm Actuator Height, 260 gf, Black, Surface Mount, SPST, Tactile Switch | 5831 |
|
$0.1140 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS04-66-55-BK-260-SMT
Same Sky
Buy Now
|
Compare Parts:
TS04-66-55-BK-260-SMT
Same Sky
6 x 6 mm, 5.5 mm Actuator Height, 260 gf, Black, Surface Mount, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |