Part Details for TS04-66-50-BK-100-SMT-TR by Same Sky
Overview of TS04-66-50-BK-100-SMT-TR by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for TS04-66-50-BK-100-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-TS046650BK100SMR
|
Mouser Electronics | Tactile Switches 6 x 6 mm 5 mm Actuator Height 100 gf Black Surface Mount TR SPST Tactile RoHS: Compliant | 4993 |
|
$0.0950 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0867 | Buy Now |
DISTI #
TS046650BK100SMTTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1N, 6x6mm Min Qty: 5000 | 0 |
|
$0.1080 | RFQ |
Part Details for TS04-66-50-BK-100-SMT-TR
TS04-66-50-BK-100-SMT-TR CAD Models
TS04-66-50-BK-100-SMT-TR Part Data Attributes
|
TS04-66-50-BK-100-SMT-TR
Same Sky
Buy Now
|
Compare Parts:
TS04-66-50-BK-100-SMT-TR
Same Sky
6 x 6 mm, 5 mm Actuator Height, 100 gf, Black, Surface Mount, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |