Part Details for TS02CKE by C&K
Overview of TS02CKE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02CKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2202
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:3,pc Tail Terminal, pcb Hole Count:3 |C&k Components TS02CKE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $5.5500 | Buy Now |
DISTI #
611-TS02CKE
|
Mouser Electronics | Slide Switches Slide | 0 |
|
$3.7900 / $6.8700 | Order Now |
DISTI #
51581240
|
Verical | Switch Slide OFF None ON SPST Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1610 | Americas - 50 |
|
$5.0570 / $8.9700 | Buy Now |
Part Details for TS02CKE
TS02CKE CAD Models
TS02CKE Part Data Attributes
|
TS02CKE
C&K
Buy Now
Datasheet
|
Compare Parts:
TS02CKE
C&K
SLIDE SWITCH, SPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 5.08 mm | |
Body Height | 8.79 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for TS02CKE
This table gives cross-reference parts and alternative options found for TS02CKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS02CKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS02CQE | SLIDE SWITCH, SPST, LATCHED, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS02CKE vs TS02CQE |