Part Details for TS02A15B0000G by Anytek Technology Corporation Ltd
Overview of TS02A15B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02A15B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS02A15B0000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4057 | Buy Now |
DISTI #
ANYTS02A15B0000G
|
Heilind Electronics | TS -7.5-2P GREEN - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3800 / $0.5540 | Buy Now |
DISTI #
TS02A15B0000G
|
TME | Pluggable terminal block, 7.5mm, angled 90°, plug, female, 2.5mm2 Min Qty: 200 | 0 |
|
$0.4300 | RFQ |
DISTI #
ANYTS02A15B0000G
|
Interstate Connecting Components | TS -7.5-2P GREEN - ZINC BM | 0 |
|
Buy Now |