Part Details for TS02115A00J0G by Amphenol Communications Solutions
Overview of TS02115A00J0G by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02115A00J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9385
|
Newark | Ts02115A00J0G-350 Tb Plu Plu Hook/E/Amphenol Fci |Amphenol Communications Solutions TS02115A00J0G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.7590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
520 Partner Stock |
|
$0.5740 / $1.0160 | Buy Now |
DISTI #
TS02115A00J0G
|
IBS Electronics | Conn Terminal Block PL 2 POS 3.5mm Screw Straight Cable Mount 8A Box Min Qty: 186 Package Multiple: 1 | 0 |
|
$0.3564 | Buy Now |
DISTI #
C1S227401760184
|
Chip1Stop | Pluggable plug 3.5mm pitch hook on entry side vertical wire-inlet 2 position RoHS: Compliant | 520 |
|
$0.4350 / $0.4370 | Buy Now |
|
Master Electronics | RoHS: Compliant |
520 Partner Stock |
|
$0.5740 / $1.0160 | Buy Now |