There are no models available for this part yet.
Overview of TS02-66-80-BK-100-SCR-D by CUI Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
CAD Models for TS02-66-80-BK-100-SCR-D by CUI Devices
Part Data Attributes for TS02-66-80-BK-100-SCR-D by CUI Devices
TS02-66-80-BK-100-SCR-D
CUI Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
TS02-66-80-BK-100-SCR-DCUI Devices6 x 6 mm, 8 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile SwitchVS
-