Part Details for TS02-66-43-BK-100-SCR-D by Same Sky
Overview of TS02-66-43-BK-100-SCR-D by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Price & Stock for TS02-66-43-BK-100-SCR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS02-66-43-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5387 In Stock |
|
$0.0592 / $0.1300 | Buy Now |
DISTI #
179-TS026643BK100SCR
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 4.3 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST, RoHS: Compliant | 9318 |
|
$0.0470 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | 6 x 6 mm, 4.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch RoHS: Compliant | 0 |
|
$0.0421 / $0.0635 | Buy Now |
DISTI #
59415155
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2131 | Americas - 4419 |
|
$0.0268 | Buy Now |
Part Details for TS02-66-43-BK-100-SCR-D
TS02-66-43-BK-100-SCR-D CAD Models
TS02-66-43-BK-100-SCR-D Part Data Attributes
|
TS02-66-43-BK-100-SCR-D
Same Sky
Buy Now
|
Compare Parts:
TS02-66-43-BK-100-SCR-D
Same Sky
6 x 6 mm, 4.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |