-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 x 6 mm, 15.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P104 | Coilcraft Inc | Silicon Controlled Rectifier, | |
FSASF214E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, 1X2 CAGE ASSY 0 DEG NO SCR | |
CR08AS-12AET14#B10 | Renesas Electronics Corporation | 600V - 0.8A - Thyristor Low Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TS02-66-153-BK-100-SCR-D-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3729 In Stock |
|
$0.0688 / $0.1500 | Buy Now |
DISTI #
179-TS0266153BK100SC
|
Mouser Electronics | Tactile Switches 6 x 6 mm, 15.3 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST RoHS: Compliant | 2505 |
|
$0.0480 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0518 / $0.0799 | Buy Now |
DISTI #
TS0266153BK100SCRD
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1N, 6x6mm Min Qty: 4000 | 0 |
|
$0.0650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS02-66-153-BK-100-SCR-D
Same Sky
Buy Now
|
Compare Parts:
TS02-66-153-BK-100-SCR-D
Same Sky
6 x 6 mm, 15.3 mm Actuator Height, 100 gf, Black, Short Crimped, Through Hole, SPST, Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |