There are no models available for this part yet.
Overview of TS01CBE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS01CBE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W3756
|
Newark | Slide Switch, Ts Series, Spdt, Vertical, Through Hole, 3 A, 120 V Rohs Compliant: Yes |C&k Components TS01CBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$6.7500 / $7.9000 | Buy Now | |
DISTI #
35AH7945
|
Newark | Slide Switch, Spdt, 0.4A, 20V, Tht, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:Ts Series, Contact Current Max:400Ma, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |C&k Components TS01CBE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $7.1900 | Buy Now | |
DISTI #
5831-TS01CBE-ND
|
DigiKey | SLIDE Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
435 In Stock |
|
$4.6100 / $4.9100 | Buy Now | |
DISTI #
CKC5122-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
247 In Stock |
|
$4.5536 / $7.7700 | Buy Now | |
DISTI #
611-TS01CBE
|
Mouser Electronics | Slide Switches SPDT ON-ON RoHS: Compliant | 645 |
|
$4.5500 / $7.1500 | Buy Now | |
DISTI #
70128509
|
RS | Switch, Slide, Tiny, SPDT, ON-NONE-ON, 0.4A, 20VAC/DC, PC ThruHole | C&K TS01CBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 42 |
|
$5.3000 / $7.0700 | Buy Now | |
Future Electronics | TS Series Tiny SPDT On-None-On Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.7500 / $5.0100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8300 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Slide Switch, Straight, Spdt, On-on, 3, Pc Tail Terminal, 3 | 66 |
|
$3.4710 / $8.0100 | Buy Now |
CAD Models for TS01CBE by C&K
Part Data Attributes for TS01CBE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.50
|
Actuator Length
|
0.122 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
5.08 mm
|
Body Height
|
8.79 mm
|
Body Length or Diameter
|
10.16 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Washability
|
WATER/STEAM
|