Part Details for TS01ABE by C&K
Overview of TS01ABE by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS01ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5918
|
Newark | Slide Switch, Ts Series, Spdt, Right Angle, Through Hole, 3 A, 20 V Rohs Compliant: Yes |C&k Components TS01ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$6.9700 | Buy Now |
DISTI #
CKC5120-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2625 In Stock |
|
$4.6553 / $7.9400 | Buy Now |
DISTI #
611-TS01ABE
|
Mouser Electronics | Slide Switches SPDT ON-ON R/A RoHS: Compliant | 93 |
|
$4.5300 / $7.1500 | Buy Now |
DISTI #
70128148
|
RS | Switch, Slide, Tiny, SPDT, ON-NONE-ON, 0.4A, 20VAC/DC, R/A, PC ThruHole | C&K TS01ABE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 / $5.3000 | RFQ |
|
Future Electronics | TS Series Tiny SPDT On-None-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$4.8600 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.7600 | Buy Now |
DISTI #
70317478
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2040 | Americas - 3185 |
|
$5.4424 / $8.9467 | Buy Now |
DISTI #
17159334
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 303 |
|
$4.4600 | Buy Now |
DISTI #
77909191
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 27 |
|
$8.0000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for TS01ABE
TS01ABE CAD Models
TS01ABE Part Data Attributes:
|
TS01ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
TS01ABE
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 10.03 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for TS01ABE
This table gives cross-reference parts and alternative options found for TS01ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS01ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01ASE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TS01ABE vs TS01ASE |
TS01APE | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TS01ABE vs TS01APE |
TS01ARE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TS01ABE vs TS01ARE |