Part Details for TS-KG02N-BB50F by Dongguan Hanbo Technology Co Ltd
Overview of TS-KG02N-BB50F by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-KG02N-BB50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 6mm 5mm 50mA Round Button Horizontal Plug SPST 100M 12V 250gf Plugin Tactile Switches ROHS | 932 |
|
$0.1322 / $0.2676 | Buy Now |