Part Details for TS-709-10 by Schurter Electronic Components
Overview of TS-709-10 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-709-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2262
|
Newark | Ts Circuit Breaker |Schurter TS-709-10 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-4129-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
42 In Stock |
|
$2.1300 | Buy Now |
Part Details for TS-709-10
TS-709-10 CAD Models
TS-709-10 Part Data Attributes
|
TS-709-10
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TS-709-10
Schurter Electronic Components
Thermal Circuit Breaker,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.3 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 29.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |